Part Details for DCI 20-19 S-A363 by TE Connectivity
Overview of DCI 20-19 S-A363 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMQSKA3636DGBA-222#AC0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
RMQCHA3636DGBA-222#AC0 | Renesas Electronics Corporation | 36-Mbit DDR™ II+ SRAM 2-word Burst Architecture (2.0 Cycle Read latency) | |
R1QAA3636CBG-22IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for DCI 20-19 S-A363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DCI20-19S-A363-ND
|
DigiKey | DCI 20-19 S-A363 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,285.4125 | Buy Now |
DISTI #
ZPF000000000078111
|
Avnet Americas | Connector Miniature Circular Plug 19 Position Socket Crimp Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: ZPF000000000078111) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1,143.5029 | Buy Now |
DISTI #
DCHDCI 20-19 S-A363
|
Heilind Electronics | DCI 20-19 S-A363 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDCI 20-19 S-A363
|
Interstate Connecting Components | DCI 20-19 S-A363 | 0 |
|
Buy Now |