Part Details for DCI 20-19-12 PX-A333 by TE Connectivity
Overview of DCI 20-19-12 PX-A333 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCI 20-19-12 PX-A333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000107808
|
Avnet Americas | Connector Miniature Circular Plug 12 Position Pin Crimp Straight Cable Mount 12 Terminal 1 Port - Bulk (Alt: ZPF000000000107808) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2,823.0910 / $3,397.2790 | Buy Now |
DISTI #
DCHDCI 20-19-12 PX-A333
|
Heilind Electronics | DCI 20-19-12 PX-A333 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDCI 20-19-12 PX-A333
|
Interstate Connecting Components | DCI 20-19-12 PX-A333 | 0 |
|
Buy Now |