There are no models available for this part yet.
Overview of DCI 20-37 S-A108 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155550-A108KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 8 position, Tin (preplated) | |
10155500-A108KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 8 Position, STG, Top Latch, Tin (preplated)<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155502-A108KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 8 Position, STG, Top Latch, Tin (preplated)<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for DCI 20-37 S-A108 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-DCI20-37S-A108-ND
|
DigiKey | DCI 20-37 S-A108 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,859.6250 | Buy Now | |
DISTI #
ZPF000000000014385
|
Avnet Americas | Connector Miniature Circular Plug 37 Position Socket Crimp Straight Cable Mount 37 Terminal 1 Port - Bulk (Alt: ZPF000000000014385) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1,654.3224 | Buy Now | |
DISTI #
DCHDCI 20-37 S-A108
|
Heilind Electronics | DCI 20-37 S-A108 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDCI 20-37 S-A108
|
Interstate Connecting Components | DCI 20-37 S-A108 | 0 |
|
Buy Now |