There are no models available for this part yet.
Overview of DCIHS 31-12-14 P 395 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCIHS 31-12-14 P 395 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-DCIHS31-12-14P395-ND
|
DigiKey | DCIHS 31-12-14 P 395 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,661.7000 | Buy Now | |
DISTI #
ZPF000000000014532
|
Avnet Americas | Connector Subminiature Circular Hermetic Receptacle 37 Position Pin Solder Straight Flange Mount 37 Terminal 1 Port - Bulk (Alt: ZPF000000000014532) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1,478.2483 | Buy Now | |
DISTI #
DCHDCIHS 31-12-14 P 395
|
Heilind Electronics | DCIHS 31-12-14 P 395 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDCIHS 31-12-14 P 395
|
Interstate Connecting Components | DCIHS 31-12-14 P 395 | 0 |
|
Buy Now |