Part Details for DCIHS 31-7-15 P 395 by TE Connectivity
Overview of DCIHS 31-7-15 P 395 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCIHS 31-7-15 P 395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000014537
|
Avnet Americas | Connector Subminiature Circular Hermetic Receptacle 19 Position Pin Solder Straight Flange Mount 19 Terminal 1 Port - Bulk (Alt: ZPF000000000014537) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1,957.0417 / $2,355.0842 | Buy Now |
DISTI #
DCHDCIHS 31-7-15 P 395
|
Heilind Electronics | DCIHS 31-7-15 P 395 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ZPF000000000014537
|
Avnet Americas | Connector Subminiature Circular Hermetic Receptacle 19 Position Pin Solder Straight Flange Mount 19 Terminal 1 Port - Bulk (Alt: ZPF000000000014537) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1,957.0417 / $2,355.0842 | Buy Now |
DISTI #
DCHDCIHS 31-7-15 P 395
|
Interstate Connecting Components | DCIHS 31-7-15 P 395 | 0 |
|
Buy Now |