-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-DCJ250-20-B-K1-A
|
Mouser Electronics | DC Power Connectors DC High Power Jack, Thru Hole, Horiz Shield, oe2.50mm pin, 2 Con/2 Contact RoHS: Compliant | 561 |
|
$0.5810 / $1.3600 | Buy Now |
|
Future Electronics | DCJ250 Series 20 V 8 A 2 Conductors/2 Contacts Horizontal Through Hole DC Power Jack RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 200Reel |
|
$0.6400 / $0.7200 | Buy Now |
|
Future Electronics | DCJ250 Series 20 V 8 A 2 Conductors/2 Contacts Horizontal Through Hole DC Power Jack RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.6400 / $0.7200 | Buy Now |
|
Future Electronics | DCJ250 Series 20 V 8 A 2 Conductors/2 Contacts Horizontal Through Hole DC Power Jack RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.6400 / $0.7200 | Buy Now |
|
Future Electronics | DCJ250 Series 20 V 8 A 2 Conductors/2 Contacts Horizontal Through Hole DC Power Jack RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.6400 / $0.7200 | Buy Now |
DISTI #
DCJ250-20-B-K1-A
|
TME | Socket, DC supply, male, 5.3/2.5mm, on PCBs, THT, 8A, 20VDC Min Qty: 1 | 83 |
|
$0.7000 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCJ250-20-B-K1-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
DCJ250-20-B-K1-A
Global Connector Technology
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.394 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE10T | |
Mounting Type | BOARD | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 8 A | |
Rated Voltage | 20 V | |
Reference Standard | UL | |
Termination Type | SOLDER |