Part Details for DCL5R5155HF by Korchip Corporation
Overview of DCL5R5155HF by Korchip Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DCL5R5155HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S434200000098
|
Chip1Stop | Capacitor Electric Double Layer- Supercaps Container: Bulk | 615 |
|
$2.0700 / $2.3900 | Buy Now |
|
Ozdisan Elektronik | CAP.SUPER 1.5F 5.5V H TYPE | 1996 |
|
$1.2524 / $1.3776 | Buy Now |
Part Details for DCL5R5155HF
DCL5R5155HF CAD Models
DCL5R5155HF Part Data Attributes:
|
DCL5R5155HF
Korchip Corporation
Buy Now
Datasheet
|
Compare Parts:
DCL5R5155HF
Korchip Corporation
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 1500000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KORCHIP CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown |