Part Details for DCM-1 by Eaton Bussmann
Overview of DCM-1 by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCM-1
DCM-1 CAD Models
DCM-1 Part Data Attributes
|
DCM-1
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
DCM-1
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 1A, 600VAC, 600VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 10.41 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |