DCM-7
Description: Electric Fuse, Fast Blow, 7A, 100000A (IR),

Overview of DCM-7 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UCC28056CDBVR Texas Instruments 6-pin high performance CRM/DCM PFC controller
UCC28056CDBVT Texas Instruments 6-pin high performance CRM/DCM PFC controller
UCC28056BDBVR Texas Instruments 6-pin high performance CRM/DCM PFC controller

CAD Models for DCM-7 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCM-7 by Eaton Corporation

DCM-7
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
FAST
Body Height
38.1 mm
Body Length or Diameter
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
Rated Breaking Capacity
100000 A
Rated Current
7 A
Reference Standard
CSA, UL
Terminal Shape
END CAP
Want to compare parts?
  1. DCM-7
    Eaton Corporation
    Electric Fuse, Fast Blow, 7A, 100000A (IR),
    VS

Related Parts for DCM-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCM-7 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCM-7 by Eaton Corporation

Select Manufacturer
Which Manufacturer of DCM-7 would you like to use for your alert(s)?
  • Please alert me when DCM-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCM-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCM-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCM-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCM-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCM-7 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: