Part Details for DCM.65.180.AZ by LEMO connectors
Overview of DCM.65.180.AZ by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM.65.180.AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DCM.65.180.AZ-ND
|
DigiKey | FRONT CONICAL NUT Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
DCM.65.180.AZ-ND
|
DigiKey | FRONT CONICAL NUT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$244.6360 / $270.8500 | Buy Now |
DISTI #
736-DCM65180AZ
|
Mouser Electronics | Wrenches TOOL 2M SOCKET DRIVE RoHS: Compliant | 5 |
|
$243.3700 / $267.4000 | Buy Now |
DISTI #
000000000005119250
|
Sager | Standard Circular Connector TOOL 2M SOCKET DRIVE Min Qty: 1 | 0 |
|
$250.8600 | Buy Now |