Part Details for DCM191320V-473NHF by ITG Electronics Inc
Overview of DCM191320V-473NHF by ITG Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM191320V-473NHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-DCM191320V-473NHF-ND
|
DigiKey | 47,000uH,2750mOhm,0.35AmpDIP CMC Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2.5800 / $4.8000 | Buy Now |
|
Onlinecomponents.com | Dual Common Mode Choke - 47mH @ 10kHz - 0.35A - DCR: 2.75 ohms RoHS: Compliant | 0 |
|
$1.0300 / $2.9300 | Buy Now |