Part Details for DCM222U040AA2A by Cornell Dubilier Electronics Inc
Overview of DCM222U040AA2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM222U040AA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1068
|
Newark | Alum-Screw Terminal |Cornell Dubilier DCM222U040AA2A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $10.9700 | Buy Now |
DISTI #
DCM222U040AA2A-ND
|
DigiKey | CAP ALUM 2200UF 40V SCREW CHAS M Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
99 In Stock |
|
$9.2508 / $18.3500 | Buy Now |
DISTI #
598-DCM222U40AA2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 2200uF Case 1.375 x 2.125in RoHS: Compliant | 70 |
|
$9.5800 / $14.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1300 / $14.7600 | Buy Now |
DISTI #
DCM222U040AA2A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.7200 | Buy Now |