Part Details for DCM282U075AA2A by Cornell Dubilier Electronics Inc
Overview of DCM282U075AA2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM282U075AA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1074
|
Newark | Alum-Screw Terminal |Cornell Dubilier DCM282U075AA2A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6500 | Buy Now |
DISTI #
DCM282U075AA2A-ND
|
DigiKey | CAP ALUM 2800UF 75V SCREW CHAS M Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$10.6843 / $20.1700 | Buy Now |
DISTI #
598-DCM282U75AA2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 75V 2800uF Case 1.375 x 2.125in RoHS: Compliant | 0 |
|
$10.6800 / $18.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8700 / $14.2800 | Buy Now |
DISTI #
DCM282U075AA2A
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 75V 2800uF Case 1.375 x 2.125in RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.5700 / $11.7400 | Buy Now |