Part Details for DCM363U075DF2B by Cornell Dubilier Electronics Inc
Overview of DCM363U075DF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM363U075DF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM363U075DF2B-ND
|
DigiKey | CAP ALUM 36000UF 75V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6075 | Buy Now |
DISTI #
598-DCM363U075DF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 36000uF -10%+75% 75V RoHS: Compliant | 0 |
|
$53.8300 / $58.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$58.6500 / $85.5000 | Buy Now | |
DISTI #
DCM363U075DF2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$40.8900 / $56.3500 | Buy Now |