Part Details for DCM402U050EC2B by Cornell Dubilier Electronics Inc
Overview of DCM402U050EC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCM402U050EC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0132
|
Newark | Alum-Screw Terminal |Cornell Dubilier DCM402U050EC2B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $15.8800 | Buy Now |
DISTI #
DCM402U050EC2B-ND
|
DigiKey | CAP ALUM 4000UF 50V SCREW Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7490 | Buy Now |
DISTI #
598-DCM402U50EC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 50V 4000uF Case 1.750 x 4.125in | 19 |
|
$12.8100 / $18.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6200 / $19.3500 | Buy Now |
DISTI #
DCM402U050EC2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 50 | 0 |
|
$12.0400 / $13.2600 | Buy Now |
Part Details for DCM402U050EC2B
DCM402U050EC2B CAD Models
DCM402U050EC2B Part Data Attributes
|
DCM402U050EC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCM402U050EC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |