Part Details for DCM413U050DC2B by Cornell Dubilier Electronics Inc
Overview of DCM413U050DC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCM413U050DC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0181
|
Newark | Aluminum Electrolytic Capacitor 41000Uf, 50V, +75, -10%, Screw, Capacitance:41000µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier DCM413U050DC2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8100 / $42.8000 | Buy Now |
DISTI #
DCM413U050DC2B-ND
|
DigiKey | CAP ALUM 41000UF 50V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
36 In Stock |
|
$36.5844 / $55.9000 | Buy Now |
DISTI #
598-DCM413U050DC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 41000uF 50V RoHS: Compliant | 0 |
|
$32.6000 / $43.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 In Stock |
|
$30.7100 / $54.9300 | Buy Now |
DISTI #
62207260
|
Verical | Cap Aluminum Lytic 41000uF 50V -10% to 75% (76.2 X 104.78mm) Screw Terminal 2000h 85°C Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 15 |
|
$45.7340 / $71.4090 | Buy Now |
DISTI #
DCM413U050DC2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 41000uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 108 In Stock |
|
$31.6800 / $49.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 In Stock |
|
$30.7100 / $54.9300 | Buy Now |
Part Details for DCM413U050DC2B
DCM413U050DC2B CAD Models
DCM413U050DC2B Part Data Attributes
|
DCM413U050DC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCM413U050DC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |