Part Details for DCM653U075DE2B by Cornell Dubilier Electronics Inc
Overview of DCM653U075DE2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCM653U075DE2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1093
|
Newark | Alum-Screw Terminal |Cornell Dubilier DCM653U075DE2B Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8800 / $83.9800 | Buy Now |
DISTI #
DCM653U075DE2B-ND
|
DigiKey | CAP ALUM 65000UF 75V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.5230 | Buy Now |
DISTI #
598-DCM653U75DE2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 75V 65000uF Case 3.000 x 5.125in RoHS: Compliant | 0 |
|
$78.7300 / $82.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.1900 / $163.7700 | Buy Now |