Part Details for DCMC103M400FE5H by Cornell Dubilier Electronics Inc
Overview of DCMC103M400FE5H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC103M400FE5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0965
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC103M400FE5H RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3600 / $74.9600 | Buy Now |
DISTI #
2266-DCMC103M400FE5H-ND
|
DigiKey | CAP ALUM 10000UF 20% 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$128.6100 | Buy Now |
DISTI #
DCMC103M400FE5H-ND
|
DigiKey | CAP ALUM 10000UF 20% 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.2788 | Buy Now |
DISTI #
598-DCMC103M400FE5H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 400V 20% | 0 |
|
$60.7400 / $75.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$63.7800 / $86.6200 | Buy Now |
DISTI #
32010572
|
Verical | Cap Aluminum Lytic 10000uF 400V 20% (88.9 X 130.18mm) Screw Terminal 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$101.4600 / $120.6000 | Buy Now |
DISTI #
DCMC103M400FE5H
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 8 | 0 |
|
$63.5900 | Buy Now |
DISTI #
C1S154100153673
|
Chip1Stop | Cap Aluminum Lytic 10000uF 400V 20% (88.9 X 130.18mm) Screw Terminal 2000h 85C RoHS: Compliant | 4 |
|
$129.0000 / $154.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$63.7800 / $86.6200 | Buy Now |
Part Details for DCMC103M400FE5H
DCMC103M400FE5H CAD Models
DCMC103M400FE5H Part Data Attributes
|
DCMC103M400FE5H
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
DCMC103M400FE5H
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |