There are no models available for this part yet.
Overview of DCMC104U035EF2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCMC104U035EF2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37K7016
|
Newark | Screw Terminal Aluminum Electrolytic Capacitor Rohs Compliant: Yes |Cornell Dubilier DCMC104U035EF2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6700 / $25.1000 | Buy Now | |
DISTI #
DCMC104U035EF2B-ND
|
DigiKey | CAP ALUM 100000UF 35V SCREW CHAS Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6605 | Buy Now | |
DISTI #
598-DCMC35V104
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100uF 220/250Vac Volts 0.1 RoHS: Compliant | 2 |
|
$20.6500 / $25.8100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4300 / $24.4000 | Buy Now |
CAD Models for DCMC104U035EF2B by Cornell Dubilier Electronics Inc
Part Data Attributes for DCMC104U035EF2B by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
100000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
45.06 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
9.4 mΩ
|
Leakage Current
|
6 mA
|
Length
|
143.637 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
18100 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for DCMC104U035EF2B
This table gives cross-reference parts and alternative options found for DCMC104U035EF2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC104U035EF2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC104U035EF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC104U035EF2B vs DCMC104U035EF1BS |
DCMC104U035EF1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 100000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC104U035EF2B vs DCMC104U035EF1B |