Part Details for DCMC123T250DG2A by Cornell Dubilier Electronics Inc
Overview of DCMC123T250DG2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC123T250DG2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0974
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC123T250DG2A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5300 / $54.9400 | Buy Now |
DISTI #
DCMC123T250DG2A-ND
|
DigiKey | CAP ALUM 12000UF 250V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8255 | Buy Now |
DISTI #
598-DCMC123T250DG2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 12000uF 250V -10%+50% RoHS: Compliant | 0 |
|
$45.8800 / $54.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.6900 / $69.5200 | Buy Now |
DISTI #
DCMC123T250DG2A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$45.8200 | Buy Now |
Part Details for DCMC123T250DG2A
DCMC123T250DG2A CAD Models
DCMC123T250DG2A Part Data Attributes
|
DCMC123T250DG2A
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
DCMC123T250DG2A
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |