Part Details for DCMC144U075FE2D by Cornell Dubilier Electronics Inc
Overview of DCMC144U075FE2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC144U075FE2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMC144U075FE2D-ND
|
DigiKey | CAP ALUM 140000UF 75V SCREW Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2017 | Buy Now |
DISTI #
598-DCMC144U075FE2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 0.14F -10%+75% 75V RoHS: Compliant | 0 |
|
$52.6200 / $59.3700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$57.3400 / $83.5800 | Buy Now | |
DISTI #
DCMC144U075FE2D
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 12 | 0 |
|
$55.0800 | Buy Now |
Part Details for DCMC144U075FE2D
DCMC144U075FE2D CAD Models
DCMC144U075FE2D Part Data Attributes:
|
DCMC144U075FE2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC144U075FE2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 140000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 140000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 89.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9.4 mΩ | |
Leakage Current | 6 mA | |
Length | 130.937 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 23700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC144U075FE2D
This table gives cross-reference parts and alternative options found for DCMC144U075FE2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC144U075FE2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC144U075FE2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 140000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC144U075FE2D vs DCMC144U075FE2DS |