Part Details for DCMC222T400BC5M by Cornell Dubilier Electronics Inc
Overview of DCMC222T400BC5M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCMC222T400BC5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0987
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC222T400BC5M Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4600 / $27.2200 | Buy Now |
DISTI #
DCMC222T400BC5M-ND
|
DigiKey | CAP ALUM 2200UF 400V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9720 | Buy Now |
DISTI #
598-DCMC222T400BC5M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF -10%+50% 400V RoHS: Compliant | 0 |
|
$22.7400 / $28.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2900 / $26.8600 | Buy Now |
DISTI #
DCMC222T400BC5M
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$20.1200 | Buy Now |
Part Details for DCMC222T400BC5M
DCMC222T400BC5M CAD Models
DCMC222T400BC5M Part Data Attributes
|
DCMC222T400BC5M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC222T400BC5M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |