DCMC222T450BF2B
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT

Overview of DCMC222T450BF2B by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense Automotive

Price & Stock for DCMC222T450BF2B by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16AC0989
Newark Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC222T450BF2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $31.9500
  • 25 $29.9500
  • 50 $27.5100
  • 100 $25.0500
$25.0500 / $31.9500 Buy Now
DISTI # 338-1229-ND
DigiKey CAP ALUM 2200UF 450V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk 164
In Stock
  • 1 $38.3700
  • 10 $29.1040
  • 50 $25.3362
  • 100 $24.1572
$24.1572 / $38.3700 Buy Now
DISTI # 598-DCMC450V222
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 450V 2200uF 2X5.625" RoHS: Compliant 36
  • 1 $33.3400
  • 10 $30.7200
  • 20 $28.8000
  • 60 $27.0800
  • 100 $24.0900
  • 260 $23.5700
$23.5700 / $33.3400 Buy Now
Onlinecomponents.com Cap Aluminum Lytic 2200uF 450V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.059 Ohm 7100mA 2000h 85°C RoHS: Compliant 108 In Stock
  • 1 $34.3700
  • 5 $33.1700
  • 10 $30.2700
  • 20 $28.2400
  • 60 $26.4200
  • 100 $23.5000
  • 260 $23.0000
$23.0000 / $34.3700 Buy Now
DISTI # 76891407
Verical Cap Aluminum Lytic 2200uF 450V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.0586 Ohm 7100mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 Americas - 97
  • 2 $43.1242
  • 5 $40.2061
  • 10 $36.0787
  • 20 $33.4362
  • 60 $31.2813
$31.2813 / $43.1242 Buy Now
DISTI # 76893505
Verical Cap Aluminum Lytic 2200uF 450V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.0586 Ohm 7100mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 8
  • 2 $44.7700
$44.7700 Buy Now
DISTI # DCMC222T450BF2B
TTI Aluminum Electrolytic Capacitors - Screw Terminal 450V 2200uF 2X5.625" Min Qty: 20 Package Multiple: 1 Container: Bulk Americas - 0
  • 20 $27.7600
  • 60 $25.4400
  • 100 $23.5700
  • 260 $23.0000
  • 500 $22.4400
$22.4400 / $27.7600 Buy Now
DISTI # DCMC222T450BF2B
Richardson RFPD ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 1 0
RFQ
DISTI # C1S154100352025
Chip1Stop Cap Aluminum Lytic 2200uF 450V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.059 Ohm 7100mA 4000h 85C RoHS: Compliant pbFree: No 8
  • 5 $61.1000
$61.1000 Buy Now
Master Electronics Cap Aluminum Lytic 2200uF 450V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.059 Ohm 7100mA 2000h 85°C RoHS: Compliant 108 In Stock
  • 1 $34.3700
  • 5 $33.1700
  • 10 $30.2700
  • 20 $28.2400
  • 60 $26.4200
  • 100 $23.5000
  • 260 $23.0000
$23.0000 / $34.3700 Buy Now

CAD Models for DCMC222T450BF2B by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DCMC222T450BF2B by Cornell Dubilier Electronics Inc

DCMC222T450BF2B
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Samacsys Manufacturer
Cornell Dubilier
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51.41 mm
Dielectric Material
ALUMINUM (WET)
ESR
58.6 mΩ
Leakage Current
5.9699 mA
Length
143.637 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
7100 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. DCMC222T450BF2B
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for DCMC222T450BF2B

This table gives cross-reference parts and alternative options found for DCMC222T450BF2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC222T450BF2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCMC222T450BF2BS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc DCMC222T450BF2B vs DCMC222T450BF2BS

Related Parts for DCMC222T450BF2B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCMC222T450BF2B by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCMC222T450BF2B by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of DCMC222T450BF2B would you like to use for your alert(s)?
  • Please alert me when DCMC222T450BF2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCMC222T450BF2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCMC222T450BF2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCMC222T450BF2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCMC222T450BF2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCMC222T450BF2B by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: