Part Details for DCMC273M100BF2B by Cornell Dubilier Electronics Inc
Overview of DCMC273M100BF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC273M100BF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9618
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC273M100BF2B Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1500 / $33.7200 | Buy Now |
DISTI #
598-DCMC273M100BF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100V 27000uF Case 2.000 x 5.625in RoHS: Compliant | 0 |
|
$22.1200 / $31.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.2900 / $29.5000 | Buy Now | |
DISTI #
DCMC273M100BF2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$22.1000 | Buy Now |