Part Details for DCMC392T400DJ2E by Cornell Dubilier Electronics Inc
Overview of DCMC392T400DJ2E by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC392T400DJ2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1010
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC392T400DJ2E Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4400 / $41.3200 | Buy Now |
DISTI #
DCMC392T400DJ2E-ND
|
DigiKey | CAP ALUM 3900UF 400V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6290 | Buy Now |
DISTI #
598-DCMC392T400DJ2E
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400V 3900uF Case 3.000 x 3.625in RoHS: Compliant | 0 |
|
$37.9200 / $40.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$35.9200 / $52.3600 | Buy Now | |
DISTI #
DCMC392T400DJ2E
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$34.5100 | Buy Now |
Part Details for DCMC392T400DJ2E
DCMC392T400DJ2E CAD Models
DCMC392T400DJ2E Part Data Attributes
|
DCMC392T400DJ2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC392T400DJ2E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44.9 mΩ | |
Length | 92.842 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 9400 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC392T400DJ2E
This table gives cross-reference parts and alternative options found for DCMC392T400DJ2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC392T400DJ2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC392T400DJ2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF, | Cornell Dubilier Electronics Inc | DCMC392T400DJ2E vs DCMC392T400DJ2D |
DCMC392T400DJ2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF, | Cornell Dubilier Electronics Inc | DCMC392T400DJ2E vs DCMC392T400DJ2G |
DCMC392T400DJ2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF, | Cornell Dubilier Electronics Inc | DCMC392T400DJ2E vs DCMC392T400DJ2DS |
DCMC392T400DJ1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF, | Cornell Dubilier Electronics Inc | DCMC392T400DJ2E vs DCMC392T400DJ1DS |
DCMC392T400DJ1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF, | Cornell Dubilier Electronics Inc | DCMC392T400DJ2E vs DCMC392T400DJ1AS |
DCMC392T400DJ2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF, | Cornell Dubilier Electronics Inc | DCMC392T400DJ2E vs DCMC392T400DJ2A |
DCMC392T400DJ1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF, | Cornell Dubilier Electronics Inc | DCMC392T400DJ2E vs DCMC392T400DJ1FS |
DCMC392T400DJ1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF, | Cornell Dubilier Electronics Inc | DCMC392T400DJ2E vs DCMC392T400DJ1D |
DCMC392T400DJ1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF, | Cornell Dubilier Electronics Inc | DCMC392T400DJ2E vs DCMC392T400DJ1GS |
DCMC392T400DJ1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 3900uF, | Cornell Dubilier Electronics Inc | DCMC392T400DJ2E vs DCMC392T400DJ1HS |