There are no models available for this part yet.
Overview of DCMC392U100AH2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCMC392U100AH2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W5248
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC392U100AH2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7000 / $14.4800 | Buy Now | |
DISTI #
DCMC392U100AH2B-ND
|
DigiKey | CAP ALUM 3900UF 100V SCREW CHAS Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1830 | Buy Now | |
DISTI #
598-DCMC100V392
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100V 3900uF 1.375x2.625 RoHS: Compliant | 14 |
|
$13.1700 / $14.5700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6500 / $12.7800 | Buy Now | ||
DISTI #
DCMC392U100AH2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 100V 3900uF 1.375x2.625 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1300 | Buy Now |
CAD Models for DCMC392U100AH2B by Cornell Dubilier Electronics Inc
Part Data Attributes for DCMC392U100AH2B by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35.535 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
51 mΩ
|
Leakage Current
|
3.747 mA
|
Length
|
67.437 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
4700 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for DCMC392U100AH2B
This table gives cross-reference parts and alternative options found for DCMC392U100AH2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC392U100AH2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC392U100AH2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 3900uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC392U100AH2B vs DCMC392U100AH2BS |
DCMC392U100AH1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 3900uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC392U100AH2B vs DCMC392U100AH1BS |