Part Details for DCMC551T250AC2B by Cornell Dubilier Electronics Inc
Overview of DCMC551T250AC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC551T250AC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R4114
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMC551T250AC2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $16.8700 | Buy Now |
DISTI #
DCMC551T250AC2B-ND
|
DigiKey | CAP ALUM 550UF 250V SCREW CHAS M Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6625 | Buy Now |
DISTI #
598-DCMC551T250AC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 550uF -10%+50% 250V RoHS: Compliant | 0 |
|
$11.6600 / $17.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9000 / $15.7600 | Buy Now |
DISTI #
DCMC551T250AC2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$11.7900 | Buy Now |