Part Details for DCMC562T450DF2B by Cornell Dubilier Electronics Inc
Overview of DCMC562T450DF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC562T450DF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9102
|
Newark | Aluminum Electrolytic Capacitor 5600Uf, 450V, +50%,-10%, Screw, Capacitance:5600µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.0288Ohmrohs Compliant: Yes |Cornell Dubilier DCMC562T450DF2B RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9400 / $60.4600 | Buy Now |
DISTI #
338-1234-ND
|
DigiKey | CAP ALUM 5600UF 450V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1125 / $70.4200 | Buy Now |
DISTI #
598-DCMC562T450DF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 450V RoHS: Compliant | 27 |
|
$48.0200 / $58.1300 | Buy Now |
DISTI #
70190425
|
RS | Capacitor, Alum Electrolytic,5600 uF,-10,+50%,450 VDC, Screw Terminal,3x5.625in | Cornell-Dubilier DCMC562T450DF2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 28 |
|
$52.8400 / $58.7100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 5600uF 450V -10% to 50% (76.2 X 142.88mm) Screw Terminal 0.029 Ohm 13300mA 4000h 85°C RoHS: Compliant |
20 In Stock |
|
$47.9900 / $62.4500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 5600uF 450V -10% to 50% (76.2 X 142.88mm) Screw Terminal 0.029 Ohm 13300mA 4000h 85°C RoHS: Compliant | 0 |
|
$83.3400 / $122.4900 | Buy Now |
DISTI #
59909184
|
Verical | Cap Aluminum Lytic 5600uF 450V -10% to 50% (76.2 X 142.88mm) Screw Terminal 0.0288 Ohm 13300mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 19 |
|
$65.0000 / $81.1850 | Buy Now |
DISTI #
26640575
|
Verical | Cap Aluminum Lytic 5600uF 450V -10% to 50% (76.2 X 142.88mm) Screw Terminal 0.0288 Ohm 13300mA 2000h 85°C RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$57.5200 | Buy Now |
DISTI #
DCMC562T450DF2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$47.5100 / $57.5500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 5600uF 450V -10% to 50% (76.2 X 142.88mm) Screw Terminal 0.029 Ohm 13300mA 4000h 85°C RoHS: Compliant |
20 In Stock |
|
$47.9900 / $62.4500 | Buy Now |
Part Details for DCMC562T450DF2B
DCMC562T450DF2B CAD Models
DCMC562T450DF2B Part Data Attributes
|
DCMC562T450DF2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC562T450DF2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 5600uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28.8 mΩ | |
Leakage Current | 6 mA | |
Length | 143.637 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 13300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC562T450DF2B
This table gives cross-reference parts and alternative options found for DCMC562T450DF2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC562T450DF2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC562T450DF1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 5600uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC562T450DF2B vs DCMC562T450DF1B |
DCMC562T450DF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 5600uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC562T450DF2B vs DCMC562T450DF1BS |