Part Details for DCMC643M063CC2F by Cornell Dubilier Electronics Inc
Overview of DCMC643M063CC2F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCMC643M063CC2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMC643M063CC2F-ND
|
DigiKey | CAP ALUM 64000UF 20% 63V SCREW Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for DCMC643M063CC2F
DCMC643M063CC2F CAD Models
DCMC643M063CC2F Part Data Attributes
|
DCMC643M063CC2F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC643M063CC2F
Cornell Dubilier Electronics Inc
CAP,AL2O3,64MF,63VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 64000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13.7 mΩ | |
Length | 105.542 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 16000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC643M063CC2F
This table gives cross-reference parts and alternative options found for DCMC643M063CC2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC643M063CC2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC643M063CC1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC2F vs DCMC643M063CC1FD |
DCMC643M063CC2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC2F vs DCMC643M063CC2E |
DCMC643M063CC1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC2F vs DCMC643M063CC1HD |
DCMC643M063CC1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC2F vs DCMC643M063CC1ES |
DCMC643M063CC2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC2F vs DCMC643M063CC2DD |
DCMC643M063CC2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC2F vs DCMC643M063CC2DS |
DCMC643M063CC2HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC2F vs DCMC643M063CC2HD |
DCMC643M063CC1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC2F vs DCMC643M063CC1A |
DCMC643M063CC1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC2F vs DCMC643M063CC1F |
DCMC643M063CC2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 64000uF, | Cornell Dubilier Electronics Inc | DCMC643M063CC2F vs DCMC643M063CC2HS |