Part Details for DCMC682T250BF2B by Cornell Dubilier Electronics Inc
Overview of DCMC682T250BF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC682T250BF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0161
|
Newark | Aluminum Electrolytic Capacitor 6800Uf, 250V, +50%,-10%, Screw, Capacitance:6800µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.0212Ohmrohs Compliant: Yes |Cornell Dubilier DCMC682T250BF2B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3600 / $39.4800 | Buy Now |
DISTI #
DCMC682T250BF2B-ND
|
DigiKey | CAP ALUM 6800UF 250V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0285 | Buy Now |
DISTI #
598-DCMC250V682
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 6800uF 250V 10%+50% 2.000x5.625 RoHS: Compliant | 4 |
|
$30.7200 / $39.0200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 250V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.021 Ohm 11900mA 4000h 85°C RoHS: Compliant | 0 |
|
$29.4700 / $38.9600 | Buy Now |
Part Details for DCMC682T250BF2B
DCMC682T250BF2B CAD Models
DCMC682T250BF2B Part Data Attributes
|
DCMC682T250BF2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC682T250BF2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21.2 mΩ | |
Leakage Current | 6 mA | |
Length | 143.637 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 11900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC682T250BF2B
This table gives cross-reference parts and alternative options found for DCMC682T250BF2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC682T250BF2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC682T250BF1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 6800uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC682T250BF2B vs DCMC682T250BF1B |
DCMC682T250BF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC682T250BF2B vs DCMC682T250BF2BS |
DCMC682T250BF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC682T250BF2B vs DCMC682T250BF1BS |