Part Details for DCMC763U100DF2B by Cornell Dubilier Electronics Inc
Overview of DCMC763U100DF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCMC763U100DF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0164
|
Newark | Aluminum Electrolytic Capacitor 76000Uf, 100V, +75,-10%, Screw, Capacitance:76000Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C Rohs Compliant: Yes |Cornell Dubilier DCMC763U100DF2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$65.1600 / $72.1300 | Buy Now |
DISTI #
338-4049-ND
|
DigiKey | CAP ALUM 76000UF 100V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$52.1995 / $65.0000 | Buy Now |
DISTI #
598-DCMC763U100DF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 76000uF 100V RoHS: Compliant | 1 |
|
$52.1900 / $64.8000 | Buy Now |
|
Future Electronics | DCMC Series 76000 uF 100 V -10 ~+75% Screw Terminal Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$55.3500 / $57.0600 | Buy Now |
|
Onlinecomponents.com | High Capacitance, Screw Terminal, Aluminum Electrolytic RoHS: Compliant |
42 In Stock |
|
$52.1300 / $70.8000 | Buy Now |
DISTI #
DCMC763U100DF2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 76000uF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$51.6700 / $64.1400 | Buy Now |
|
Master Electronics | High Capacitance, Screw Terminal, Aluminum Electrolytic RoHS: Compliant |
42 In Stock |
|
$52.1300 / $70.8000 | Buy Now |
Part Details for DCMC763U100DF2B
DCMC763U100DF2B CAD Models
DCMC763U100DF2B Part Data Attributes
|
DCMC763U100DF2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC763U100DF2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 76000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 76000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11.2 mΩ | |
Leakage Current | 6 mA | |
Length | 143.637 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 21300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |