Part Details for DCMO2260-5 by Synergy Microwave Corp
Overview of DCMO2260-5 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for DCMO2260-5
DCMO2260-5 CAD Models
DCMO2260-5 Part Data Attributes
|
DCMO2260-5
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DCMO2260-5
Synergy Microwave Corp
Voltage Controlled Oscillator, 220MHz Min, 600MHz Max, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 24 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 25 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 220 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 2 dBm | |
Phase Noise | -108 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.57mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |