Part Details for DCMX113U150CC2B by Cornell Dubilier Electronics Inc
Overview of DCMX113U150CC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMX113U150CC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W0197
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMX113U150CC2B RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2500 / $59.9000 | Buy Now |
DISTI #
DCMX113U150CC2B-ND
|
DigiKey | CAP ALUM 11000UF 150V SCREW CHAS Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7727 | Buy Now |
DISTI #
598-DCMX113U150CC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 150V 11000uF Case 2.500 x 4.125in RoHS: Compliant | 15 |
|
$55.4100 / $64.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.2100 / $100.7900 | Buy Now |
DISTI #
DCMX113U150CC2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 150V 11000uF Case 2.500 x 4.125in RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$54.8200 / $57.0300 | Buy Now |
Part Details for DCMX113U150CC2B
DCMX113U150CC2B CAD Models
DCMX113U150CC2B Part Data Attributes
|
DCMX113U150CC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMX113U150CC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 75% +Tol, 10% -Tol, 11000uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 8.25 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 10600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMX113U150CC2B
This table gives cross-reference parts and alternative options found for DCMX113U150CC2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMX113U150CC2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS113U150W5L4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX113U150CC2B vs CGS113U150W5L4PG |
CGS113U150X4C3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX113U150CC2B vs CGS113U150X4C3PG |
CGS113U150X4C4PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX113U150CC2B vs CGS113U150X4C4PL |
DCM113U150DE2B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | DCMX113U150CC2B vs DCM113U150DE2B |
CGS113U150W5L3PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX113U150CC2B vs CGS113U150W5L3PL |
CGS113U150W5L3PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX113U150CC2B vs CGS113U150W5L3PH |
CGS113U150X4C3PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX113U150CC2B vs CGS113U150X4C3PL |
CGS113U150X4C3PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX113U150CC2B vs CGS113U150X4C3PD |
CGS113U150W5L3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX113U150CC2B vs CGS113U150W5L3PG |
CGS113U150X4C4PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 11000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX113U150CC2B vs CGS113U150X4C4PH |