Part Details for DCMX134U050CD2E by Cornell Dubilier Electronics Inc
Overview of DCMX134U050CD2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMX134U050CD2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1048
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMX134U050CD2E Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6600 / $105.7400 | Buy Now |
DISTI #
DCMX134U050CD2E-ND
|
DigiKey | CAP ALUM 130000UF 50V SCREW Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.5577 | Buy Now |
DISTI #
598-DCMX134U50CD2E
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 50V 130000uF Case 2.500 x 4.625in RoHS: Compliant | 0 |
|
$96.7500 / $98.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.2300 / $185.1300 | Buy Now |
DISTI #
DCMX134U050CD2E
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 30 | 0 |
|
$72.6500 / $100.1200 | Buy Now |