Part Details for DCMX223U075BC2B by Cornell Dubilier Electronics Inc
Overview of DCMX223U075BC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMX223U075BC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9166
|
Newark | Capacitor Alum Elec, 22000Uf, 75V, Capacitance:22000Μf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Product Range:Dcm Series Rohs Compliant: Yes |Cornell Dubilier DCMX223U075BC2B Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8000 / $42.1700 | Buy Now |
DISTI #
DCMX223U075BC2B-ND
|
DigiKey | CAP ALUM 22000UF 75V SCREW Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9198 | Buy Now |
DISTI #
598-DCMX223U075BC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 75V -10%+75% | 0 |
|
$38.2600 / $42.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$35.4200 / $71.9500 | Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$56.4331 / $66.6900 | Buy Now |
|
Quest Components | 36 |
|
$63.9113 / $72.2475 | Buy Now | |
DISTI #
DCMX223U075BC2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 42 | 0 |
|
$27.7300 / $38.2100 | Buy Now |
Part Details for DCMX223U075BC2B
DCMX223U075BC2B CAD Models
DCMX223U075BC2B Part Data Attributes
|
DCMX223U075BC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMX223U075BC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 22000uF, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 8.25 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 10500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMX223U075BC2B
This table gives cross-reference parts and alternative options found for DCMX223U075BC2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMX223U075BC2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188EG223U075ANA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 22000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | DCMX223U075BC2B vs 3188EG223U075ANA1 |
3188EG223U075AJR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 22000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMX223U075BC2B vs 3188EG223U075AJR1 |
3188EG223U075AXR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 22000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | DCMX223U075BC2B vs 3188EG223U075AXR1 |
3188EG223U075AXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 22000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | DCMX223U075BC2B vs 3188EG223U075AXA1 |
3188EG223U075AJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 22000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMX223U075BC2B vs 3188EG223U075AJA1 |
3188EG223U075AHR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 22000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMX223U075BC2B vs 3188EG223U075AHR1 |
3188EG223U075AHS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 22000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMX223U075BC2B vs 3188EG223U075AHS1 |
3188EG223U075AJT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 22000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMX223U075BC2B vs 3188EG223U075AJT1 |
3188EG223U075AHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 22000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMX223U075BC2B vs 3188EG223U075AHA1 |
3188EG223U075ANR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75V, 22000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | DCMX223U075BC2B vs 3188EG223U075ANR1 |