Part Details for DCMX562T400DE4E by Cornell Dubilier Electronics Inc
Overview of DCMX562T400DE4E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for DCMX562T400DE4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5482
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier DCMX562T400DE4E Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2000 / $105.7700 | Buy Now |
DISTI #
DCMX562T400DE4E-ND
|
DigiKey | CAP ALUM 5600UF 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$97.1121 / $111.7600 | Buy Now |
DISTI #
598-DCMX562T400DE4E
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 400V RoHS: Compliant | 126 |
|
$91.9300 / $109.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.7300 / $198.4100 | Buy Now |
DISTI #
DCMX562T400DE4E
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 5600uF 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$82.5000 / $96.1700 | Buy Now |
Part Details for DCMX562T400DE4E
DCMX562T400DE4E CAD Models
DCMX562T400DE4E Part Data Attributes
|
DCMX562T400DE4E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMX562T400DE4E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |