Part Details for DCP-HDMIB-HD by Switchcraft Conxall
Overview of DCP-HDMIB-HD by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP-HDMIB-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X5951
|
Newark | Connector, Hdmi, Receptacle, 19 Position, Panel, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Mounting:Panel Mount, Contact Termination:Solder, Contact Plating:Gold Plated Contacts, Product Range:Data-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall DCP-HDMIB-HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$8.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2800 / $32.3100 | Buy Now |
DISTI #
21306209
|
Verical | Conn HDMI PL 20 POS Solder ST Thru-Hole 20 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 14 |
|
$12.5954 | Buy Now |
DISTI #
DCP-HDMIB-HD
|
TME | Connector: HDMI, socket, Data-Con-X, THT, IP67,IP68 Min Qty: 1 | 12 |
|
$23.8000 / $30.6000 | Buy Now |
DISTI #
000000000005175672
|
Sager | HDMI, Displayport & DVI Connectors HDMI PNL CON TO 20P HDR QCK CONNECT | 0 |
|
Buy Now |
Part Details for DCP-HDMIB-HD
DCP-HDMIB-HD CAD Models
DCP-HDMIB-HD Part Data Attributes
|
DCP-HDMIB-HD
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
DCP-HDMIB-HD
Switchcraft Conxall
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |