Part Details for DCP4G041006AD2JSC9 by Wima
Overview of DCP4G041006AD2JSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4G041006AD2JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4G041006AD2JSC9-ND
|
DigiKey | DC-LINK MKP 4 1.0 F 400 VDC 9X19 Min Qty: 1701 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6960 | Buy Now |
DISTI #
505-DCP4G0416AD2JSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 1.0 uF 400 VDC 9x19x31.5 PCM 27.5 | 0 |
|
$0.5910 / $0.6950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 567 Package Multiple: 567 | 0 |
|
$1.4800 | Buy Now |
DISTI #
DCP4G041006AD2JSC9
|
Avnet Abacus | DC-LINK MKP 4 1.0 F 400 VDC 9x19x31.5 PCM 27.5 (Alt: DCP4G041006AD2JSC9) RoHS: Compliant Min Qty: 1701 Package Multiple: 567 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |