Part Details for DCP4G052206G4LKS00 by Wima
Overview of DCP4G052206G4LKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4G052206G4LKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4G052206G4LKS00-ND
|
DigiKey | DC-LINK MKP 4 22.0 F 400 VDC 17X Min Qty: 352 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1571 | Buy Now |
DISTI #
505-DCP4G052206G4LKS
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 22.0 uF 400 VDC 17x29x31.5 SN RoHS: Compliant | 0 |
|
$9.6400 / $10.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 | 0 |
|
$17.7500 | Buy Now |
Part Details for DCP4G052206G4LKS00
DCP4G052206G4LKS00 CAD Models
DCP4G052206G4LKS00 Part Data Attributes
|
DCP4G052206G4LKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4G052206G4LKS00
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 22uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | unknown | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 17 mm |