There are no models available for this part yet.
Overview of DCP4G053007E4AMS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4G053007E4AMS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-DCP4G053007E4AMS00-ND
|
DigiKey | DC-LINK MKP 4 30.0 F 400 VDC 17X Min Qty: 204 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3583 | Buy Now | |
DISTI #
505-DCP4G0537E4AMS
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 30.0 uF 400 VDC 17x29x41.5 SN RoHS: Compliant | 0 |
|
$10.4800 / $10.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 102 | 0 |
|
$19.3000 | Buy Now |
CAD Models for DCP4G053007E4AMS00 by Wima
Part Data Attributes for DCP4G053007E4AMS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Capacitance
|
30 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
29 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
Tray
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
LUG
|
Width
|
17 mm
|
Alternate Parts for DCP4G053007E4AMS00
This table gives cross-reference parts and alternative options found for DCP4G053007E4AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP4G053007E4AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP4G053007E4CMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 30uF, Chassis Mount, | Wima | DCP4G053007E4AMS00 vs DCP4G053007E4CMS00 |
DCP4G053007E3PMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 30uF, Chassis Mount, | Wima | DCP4G053007E4AMS00 vs DCP4G053007E3PMS00 |
DCP4G053007E3LMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 30uF, Chassis Mount, | Wima | DCP4G053007E4AMS00 vs DCP4G053007E3LMS00 |
DCP4G053007E1SMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 30uF, Chassis Mount, | Wima | DCP4G053007E4AMS00 vs DCP4G053007E1SMS00 |
DCP4G053007E1HMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 30uF, Chassis Mount, | Wima | DCP4G053007E4AMS00 vs DCP4G053007E1HMS00 |
DCP4G053007E3KMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 30uF, Chassis Mount, | Wima | DCP4G053007E4AMS00 vs DCP4G053007E3KMS00 |
DCP4G053007E2JMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 30uF, Chassis Mount, | Wima | DCP4G053007E4AMS00 vs DCP4G053007E2JMS00 |
DCP4G053007E2FMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 30uF, Chassis Mount, | Wima | DCP4G053007E4AMS00 vs DCP4G053007E2FMS00 |
DCP4G053007E2MMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 30uF, Chassis Mount, | Wima | DCP4G053007E4AMS00 vs DCP4G053007E2MMS00 |
DCP4G053007E3AMS00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 30uF, Chassis Mount, | Wima | DCP4G053007E4AMS00 vs DCP4G053007E3AMS00 |