Part Details for DCP4G061607KD2JSC9 by Wima
Overview of DCP4G061607KD2JSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4G061607KD2JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4G061607KD2JSC9-ND
|
DigiKey | DC-LINK MKP 4 160.0 F 400 VDC 40 Min Qty: 56 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1700 | Buy Now |
DISTI #
505-P4G061607KD2JSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 160.0 uF 400 VDC 40x55x41.5 PCM 37.5 | 0 |
|
$27.6300 / $32.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 | 0 |
|
$50.8400 | Buy Now |
DISTI #
DCP4G061607KD2JSC9
|
Avnet Abacus | DC-LINK MKP 4 160.0 F 400 VDC 40x55x41.5 PCM 37.5 (Alt: DCP4G061607KD2JSC9) RoHS: Compliant Min Qty: 56 Package Multiple: 28 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |