Part Details for DCP4G061607KD4KSC9 by Wima
Overview of DCP4G061607KD4KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4G061607KD4KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4G061607KD4KSC9-ND
|
DigiKey | DC-LINK MKP 4 160.0 F 400 VDC 40 Min Qty: 56 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2891 | Buy Now |
DISTI #
505-P4G061607KD4KSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 160.0 uF 400 VDC 40x55x41.5 PCM 37.5 | 0 |
|
$26.8400 / $31.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 | 0 |
|
$49.3900 | Buy Now |