Part Details for DCP4H151206FB8MS00 by Wima
Overview of DCP4H151206FB8MS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4H151206FB8MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4H151206FB8MS00-ND
|
DigiKey | DC-LINK MKP 4 12.0 F 500 VDC 15X Min Qty: 648 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4055 | Buy Now |
DISTI #
505-DCP4H151206FB8MS
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 12.0 uF 500 VDC 15x26x31.5 SN RoHS: Compliant | 0 |
|
$7.8900 / $8.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 | 0 |
|
$15.4700 | Buy Now |
Part Details for DCP4H151206FB8MS00
DCP4H151206FB8MS00 CAD Models
DCP4H151206FB8MS00 Part Data Attributes
|
DCP4H151206FB8MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4H151206FB8MS00
Wima
Film Capacitor, Polypropylene, 500V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 28.5 mm | |
Terminal Shape | FLAT | |
Width | 15 mm |
Alternate Parts for DCP4H151206FB8MS00
This table gives cross-reference parts and alternative options found for DCP4H151206FB8MS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP4H151206FB8MS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP4H151206FD2MSSD | Film Capacitor, Polypropylene, 500V, 20% +Tol, 20% -Tol, 12uF, | Wima | DCP4H151206FB8MS00 vs DCP4H151206FD2MSSD |