Part Details for DCP4H152206J4LMS00 by Wima
Overview of DCP4H152206J4LMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4H152206J4LMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4H152206J4LMS00-ND
|
DigiKey | DC-LINK MKP 4 22.0 F 500 VDC 20X Min Qty: 288 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8093 | Buy Now |
DISTI #
505-DCP4H152206J4LMS
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 22.0 uF 500 VDC 20x39.5x31.5 SN RoHS: Compliant | 0 |
|
$10.2600 / $10.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 | 0 |
|
$18.8900 | Buy Now |
Part Details for DCP4H152206J4LMS00
DCP4H152206J4LMS00 CAD Models
DCP4H152206J4LMS00 Part Data Attributes
|
DCP4H152206J4LMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4H152206J4LMS00
Wima
Film Capacitor, Polypropylene, 500V, 20% +Tol, 20% -Tol, 22uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |