There are no models available for this part yet.
Overview of DCP4H152206JD2KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4H152206JD2KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-DCP4H152206JD2KSSD-ND
|
DigiKey | DC-LINK MKP 4 22 UF 500 VDC 20X Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$7.7489 / $9.9400 | Buy Now | |
DISTI #
1928-DCP4H152206JD2KSSD-ND
|
DigiKey | DC-LINK MKP 4 22 UF 500 VDC 20X Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6785 | Buy Now | |
DISTI #
505-P4H152206JD2KSSD
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 22.0 uF 500 VDC 20x39.5x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$4.8900 / $5.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 | 0 |
|
$9.5900 | Buy Now |
CAD Models for DCP4H152206JD2KSSD by Wima
Part Data Attributes for DCP4H152206JD2KSSD by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
39.5 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
20 mm
|
Alternate Parts for DCP4H152206JD2KSSD
This table gives cross-reference parts and alternative options found for DCP4H152206JD2KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP4H152206JD2KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP4H152206JB8KS00 | Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Wima | DCP4H152206JD2KSSD vs DCP4H152206JB8KS00 |