Part Details for DCP4H155507HD2MSC9 by Wima
Overview of DCP4H155507HD2MSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4H155507HD2MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4H155507HD2MSC9-ND
|
DigiKey | DC-LINK MKP 4 55.0 F 500 VDC 24X Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7894 | Buy Now |
DISTI #
505-P4H155507HD2MSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 55.0 uF 500 VDC 24x45.5x41.5 PCM 37.5 | 0 |
|
$10.8800 / $11.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 | 0 |
|
$20.0300 | Buy Now |
DISTI #
DCP4H155507HD2MSC9
|
Avnet Abacus | DC-LINK MKP 4 55.0 F 500 VDC 24x45.5x41.5 PCM 37.5 (Alt: DCP4H155507HD2MSC9) RoHS: Compliant Min Qty: 224 Package Multiple: 112 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |