Part Details for DCP4H161209FD4JSSD by Wima
Overview of DCP4H161209FD4JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4H161209FD4JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4H161209FD4JSSD-ND
|
DigiKey | DC-LINK MKP 4 120.0 F 500 VDC 35 Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7198 | Buy Now |
DISTI #
505-P4H161209FD4JSSD
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 120.0 uF 500 VDC 35x50x57 PCM 52.5 RoHS: Compliant | 0 |
|
$27.2300 / $31.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$50.1100 | Buy Now |
DISTI #
DCP4H161209FD4JSSD
|
Avnet Abacus | DC-LINK MKP 4 120.0 F 5% 500 VDC 35x50x57 RM52.5 4-leads (Alt: DCP4H161209FD4JSSD) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCP4H161209FD4JSSD
DCP4H161209FD4JSSD CAD Models
DCP4H161209FD4JSSD Part Data Attributes
|
DCP4H161209FD4JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4H161209FD4JSSD
Wima
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 120 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 35 mm |