Part Details for DCP4L045006DD2JSC9 by Wima
Overview of DCP4L045006DD2JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4L045006DD2JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4L045006DD2JSC9-ND
|
DigiKey | DC-LINK MKP 4 5.0 F 800 VDC 13X2 Min Qty: 756 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6429 | Buy Now |
DISTI #
505-DCP4L0456DD2JSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 5.0 uF 800 VDC 13x24x31.5 PCM 27.5 | 0 |
|
$1.5500 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 17 Weeks | 0 |
|
$2.9300 | Buy Now |