DCP4L051007ED2MSSD
Wima
Description: Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of DCP4L051007ED2MSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for DCP4L051007ED2MSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-DCP4L051007ED2MSSD-ND
DigiKey DC-LINK MKP 4 10.0 F 800 VDC 17X Min Qty: 308 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 308 $3.3227
$3.3227 Buy Now
DISTI # 505-DCP4L0517ED2MSSD
Mouser Electronics Film Capacitors DC-LINK MKP 4 10.0 uF 800 VDC 17x29x41.5 PCM 37.5 RoHS: Compliant 0
  • 308 $3.3600
  • 462 $3.1000
  • 1,078 $2.8700
  • 2,618 $2.8200
$2.8200 / $3.3600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 154 0
  • 154 $5.4200
$5.4200 Buy Now

CAD Models for DCP4L051007ED2MSSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCP4L051007ED2MSSD by Wima

DCP4L051007ED2MSSD
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
29 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
800 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
17 mm
Want to compare parts?
  1. DCP4L051007ED2MSSD
    Wima
    Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCP4L051007ED2MSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCP4L051007ED2MSSD by Wima

Select Manufacturer
Which Manufacturer of DCP4L051007ED2MSSD would you like to use for your alert(s)?
  • Please alert me when DCP4L051007ED2MSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCP4L051007ED2MSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCP4L051007ED2MSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCP4L051007ED2MSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCP4L051007ED2MSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCP4L051007ED2MSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: