Part Details for DCP4N051507GD4KSSD by Wima
Overview of DCP4N051507GD4KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4N051507GD4KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4N051507GD4KSSD-ND
|
DigiKey | DC-LINK MKP 4 15.0 F 900 VDC 20X Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1324 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$6.9800 | Buy Now |
DISTI #
DCP4N051507GD4KSSD
|
Avnet Abacus | DC-LINK MKP 4 15.0 F 10% 900 VDC 20x39.5x41.5 RM 37.5 4-pin bulk pin 6-2 standard (Alt: DCP4N051507GD4KSSD) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCP4N051507GD4KSSD
DCP4N051507GD4KSSD CAD Models
DCP4N051507GD4KSSD Part Data Attributes:
|
DCP4N051507GD4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4N051507GD4KSSD
Wima
Film Capacitor, Polypropylene, 900V, 15uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for DCP4N051507GD4KSSD
This table gives cross-reference parts and alternative options found for DCP4N051507GD4KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP4N051507GD4KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP4N051507GB8KS00 | Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Wima | DCP4N051507GD4KSSD vs DCP4N051507GB8KS00 |